NetPeppers NP-FIBER30 OFC30 Cable Cleaver Rugged Field-Grade Separator.

MPN
OFC30
Brand
NetPeppers
EAN-13
0791266367746
Order Code
10-0318
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £216.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NetPeppers NP-FIBER30 Cable cleaver by NetPeppers is designed for precision in fibre optic cable preparation, ensuring clean and accurate cuts. Its durable construction and easy-to-use features make it ideal for telecommunications and network installations. This tool is essential for professionals requiring efficient and reliable fibre optic cable cleaving.
Type Cable cleaver
Depth 58mm
Dim (W x H x D) 54 x 54 x 58 mm
Height 54mm
Weight 280g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot