NetPeppers NP-FIBER21_5 NEOCLEAN F12 Fibre Cleaning Pen 1000+ Cycles

MPN
NP-FIBER21_5
Brand
NetPeppers
EAN-13
0725844669601
Order Code
10-0310
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £194.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The NetPeppers NP-FIBER21_5 fibreglass cleaning pen is designed for precise cleaning of delicate surfaces. This tool efficiently removes dirt and corrosion, ideal for electronics and circuitry maintenance. It typically comes in a pack of five pieces, ensuring long-term usage and convenience.
Type Fibreglass cleaning pen
Dim (L x W x H) 163 x 15 x 22 mm
Height 22mm
Length 163mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot