NetPeppers NP-FIBER21 NEOCLEAN F12 Fibreglass Cleaning Pen 1000 Cycles

MPN
NP-FIBER21
Brand
NetPeppers
EAN-13
0725844669588
Order Code
10-0309
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The NetPeppers NP-FIBER21 fibreglass cleaning pen is crafted for precise cleaning tasks, easily removing dirt and oxidation from surfaces. Ideal for electrical contacts and connectors, this pen enhances performance and reliability with its durable fibreglass bristles. The NP-FIBER21 is an essential tool for maintaining pristine connections in various electronic applications.
Type Fibreglass cleaning pen
Dim (L x W x H) 163 x 15 x 22 mm
Height 22mm
Length 163mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot