NetPeppers NP-FIBER11_5 NEOCLEAN F25 Fibreglass Pen Cleans 1000+ Cycles

MPN
NP-FIBER11_5
Brand
NetPeppers
EAN-13
0725844669595
Order Code
10-0308
Country of Origin
Japan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £196.75 £195.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NetPeppers NP-FIBER11_5 is a fibreglass cleaning pen designed for precise cleaning tasks. It features a fine point for detailed work, making it ideal for electronics and fibre optic maintenance. The pen includes five replaceable fibreglass tips for sustained use.
Type Fibreglass cleaning pen
Dim (L x W x H) 163 x 15 x 22 mm
Height 22mm
Length 163mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot