NetPeppers NP-FIBER100 OPM100 Glass Fibre Tester for Telecomm Networks

MPN
NP-FIBER100
Brand
NetPeppers
EAN-13
0791266367586
Order Code
10-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £214.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by NetPeppers, the NP-FIBER100 is designed as a glass fibre tester ideal for telecom networks. It features precise testing capabilities to ensure the integrity and efficiency of fibre connections. Commonly used in telecommunications, it supports network maintenance and troubleshooting.
Type Glass fibre tester
Depth 25mm
Dimensions (W x H x D) 75 x 145 x 25 mm
Display LCD
Height 145mm
Insulation Test Voltage CAT I
Optical display Yes
Weight 300g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot