NETGEAR XSM4324-100NES 12 x 10G/Multi-Gig, 12 x 10G SFP+, 220 x 400 x

MPN
XSM4324-100NES
Brand
NETGEAR
EAN-13
606449161458
Order Code
73-1709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

POWER AND THROUGHPUT
Edge to core stackable platform, from 1 Gigabit to 1 Gigabit, all within 15.75in (4cm) of depth.

Groundbreaking AV GUI
A simplified user interface makes it easy to assign configuration profiles to each port.

Multicast in an Instant
NETGEAR IGMP Plus™ provides multicast functionality right out of the box for most AV over IP applications.

Sleek, Quiet Design
Less fan noise, and mounting ears included for rack mounting.

Automatic Configuration
Auto-trunk and auto-LAG functionality auto connects with other M435 (and M425) switches.

FAST, EASY CONFIGURATION FOR AV PROS
A streamlined interface enables factory default AV settings or user-specified AV profiles to be assigned to individual ports with just a few clicks.

FOCUS ON THE EVENT NOT FAN NOISE
Most models have quiet mode which greatly reduces fan noise.

DESIGNED FOR AV OVER IP RIGHT OUT OF THE BOX
With built-in NETGEAR IGMP Plus™, there's little-to-no setup required for flawless Video over IP delivery. Enable multicasting right out of the box.
  • 12 1G/Multi-Gig ports, and 12 1GBASE-X SFP+ ports
  • 24W internal power supply
  • Half-width form factor enables one or two switches in a single rack space for redundant top-of-rack
  • Virtual Chassis stacking provides non-stop forwarding (NSF) and hitless failover
  • Layer 3 feature set includes static, policy-based, and dynamic routing
  • NETGEAR IGMP Plus™, AV User Interface, and Engage Controller speed up AV installations

Reviews

Be the first to submit a review

Trustpilot