NETGEAR XRM570-100EUS Nighthawk Pro Gaming WLAN Router & Mesh WLAN

MPN
XRM570-100EUS
Brand
NETGEAR
EAN-13
606449143829
Order Code
72-4176
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £338.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Power is Yours

Upgrade your gaming experience with the XRM57 Nighthawk® Pro Gaming WiFi Router & Mesh WiFi System. With the state-of-the-art DumaOS software and powerful Mesh WiFi System, minimize ping, reduce lag spikes, and game at top speeds from anywhere in your home. Never experiencing lagging mid-jump or mid-fight with Geo Filter to minimize ping and limit distance to your host servers. With our Tri-Band WiFi technology with dedicated backhaul the mesh WiFi System extends reliable WiFi throughout the home and delivers up to 1% faster WiFi than traditional extenders. The flexibility and control that the mesh network provides empowers you to stream and game at top speeds from everywhere in your home, with a strong and stable WiFi connection. Pre-paired system makes set-up a plug and play experience. From the
attic to the basement, enjoy reliable WiFi coverage for large homes with up to 4-5 bedrooms.

Gaming Dashboard

Guarantee Local Connections & Minimize Ping
Minimize ping with guaranteed connections to nearby servers and players. Blacklist or whitelist your preferred servers.

Prioritize Gaming to Reduce LAG
Quality of Service (QoS) settings with bandwidth reservation allows you to allocate bandwidth by device or pplications. Set your preferred maximum upload and download speeds and allocate bandwidth by device or pplications, so you can always stay in the game.

Personalized Dashboard
The gaming dashboard lets you personalize settings for your gaming needs. Easily tweak every aspect of your connection in real-time to stabilize ping, reduce lag, and even ensure quality local connections. Check your CPU, RAM, and flash memory usage and see what kind of network resources your applications are using.

Whole Home Mesh WiFi

The Nighthawk WiFi router and the WiFi mesh extender create a powerful & seamless wireless network so youcan move around your home without any disconnects. In the attic or the basement, now stream and game at top speeds from everywhere in the home. Experience reliable and strong whole home coverage for large homes with up to 4-5 rooms.

- Quick & Simple Setup—Pre-paired mesh system kit automatically syncs the gaming router network setting with the mesh extender
- Tri-Band Mesh—Tri-band WiFi technology with a dedicated WiFi backhaul delivers up to 1% faster WiFi than traditional extenders
- One WiFi Name—Enjoy the convenience of a single WiFi name for your whole home with same WiFi name & security password
- Smart Roaming - Automatically connects your mobile devices to the best available WiFi for superior streaming as you move around your home
- Extensive Coverage—Delivers super-fast WiFi up to 2.6Gbps & increases range allowing you to game everywhere at home

Freedom to Stream and Game Everywhere

Wall-to-wall, floor-to-floor, whole home coverage for large to very large homes. In the attic or the basement, now stream and game at top speeds from everywhere in the home. Whole home coverage for large homes with up to 4-5 rooms. Enjoy seamless streaming & roaming without any disconnects.

Nighthawk App

The NETGEAR Nighthawk App makes it easy to set up your router and get more out of your WiFi. With the app, you can install your router in a few steps—just connect your mobile device to the router network and the app will walk you through the rest. Once set up, you can use the intuitive dashboard to pause the Internet on your connected devices, run a quick Internet speed test, and much more!
- Remote Management—Easily monitor your home network anytime, anywhere
- Internet Speed Test—Check the broadband speeds from your service provider
- Pause Internet—Pause the Internet to any device
- Traffic Meter—Track Internet data usage
- Guest Networks—Set up separate WiFi access for guests
- Quick Setup—Get connected in just minutes
- Get it at nighthawk-app.com

Gigabit Speeds

Enjoy both wired and wireless connectivity for fast-paced gaming. Our router is equipped with four (4) Gigabit Ethernet LAN ports on the router, one (1) WAN port, and two (2) Gigabit Ethernet ports on the extender to maximize your wired speeds for fast-paced gaming and high-quality streaming.
  • Nighthawk Pro Gaming router
  • XRM57 Gaming Router & Mesh System
  • Nighthawk Pro Gaming
  • Pro Gaming router
  • Nighthawk gaming router
  • Gaming router
  • Gaming dashboard
  • Geo-filter
  • Quality of Service
  • QoS
  • VPN client
  • Network monitor
  • Packet queuing
  • Bandwidth allocation by device
  • Distance control
  • Congestion Control
  • Home networking

Reviews

Be the first to submit a review

Trustpilot