NETGEAR WC7600-20000S 1RU, Wireless Controller, 50 per controller max,

MPN
WC7600-20000S
Brand
Netgear
EAN-13
606449111668
Order Code
71-6097
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1496.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High Performance Enterprise-Class Wireless Controller
The WC76 Premium Wireless Controller is ideal for K-12 education, hospitality, and healthcare deployments. Designed with simplicity in management and ease of use, it offers enterprise grade functionality and capability for small to midsized organizations, without the cost and complexity of big IT.

Performance
- UFast algorithm provides fast and easy Access Point discovery and firmware management
- Fully distributed L2 and L3 roaming enable optimal performance and maximum throughput for seamless mobility
- Automatic controls of AP transmit power and channel allocations ensure best coverage by minimizing interferences
- Load balancing and rate limiting provide fair bandwidth allocation among all clients for robust wireless connectivity

Business Value
- Maximizes investment flexibility with pay as you go licenses. Each WC76 comes with two evaluation AP licenses. Additional management of AP’s can be enabled with 1 AP licenses.
- Self-healing algorithm adapts power and channel of neighboring APs for improved user experience during interference impacted events
- Investment protection with support of entry level ProSAFE® Access Points and future proof with 82.11ac Access Points
- Provides complete view of customer deployment environment with heat map, wireless channel, and signal strength for real-time reporting of network status

Scalability
- Support up to 5 Access Points with a single WC76 and up to 15 Access Points with a stacks of three WC76.
- Support full line of ProSAFE® Access Points with simplified management and comprehensive monitoring
- Support of (N+1) controller redundancy to maximize reliability and minimizes service disruptions
- Complete hardware resilience with dual fan tray and hot-swappable power supplies

Ease of Use
- Complete search and sort functions for identification of key wireless statistics and environmental conditions
- Simple to use Wizard for easy Access Points discovery and configuration managements
- WC766SKT wireless bundles for ease of ordering and simplified deployments with premium 3x3 82.11n Access Points
- Intuitive management interfaces allow set up of complete wireless networks in minutes

Reviews

Be the first to submit a review

Trustpilot