NETGEAR WBE710-100EUS WBE710 White Power over Ethernet (PoE)

MPN
WBE710-100EUS
Brand
NETGEAR
UPC-12
606449169331
Order Code
70-5599
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

THE FUTURE OF BUSINESS IS HERE

Achieve real-time responsiveness, super low latency, and greater capacity while doubling the data throughput of WiFi 6E.

Experience advanced WiFi for advanced business.

Multi-Link Operation

Blocks interfering frequencies and uses the adjacent frequencies available in that channel, instead of making the entire channel unusable.

Preamble Puncturing

Reduces signal interference, which allows WiFi devices to use parts of different channels to transmit data, greatly reducing network congestion.




Lower Environmental Impact

Built with a mix of partially to fully recycled materials and features that support power saving modes via NETGEAR Insight Remote Management.

Higher Bandwidth

Accommodates ultra-wide 320MHz channels for transmission speeds up to 5Gbps to WiFi 7 end-point devices.

NETGEAR INSIGHT REMOTE MANAGEMENT
Manage locally or remotely through the Cloud for simple yet powerful control of your network anytime, anywhere. A 4-year subscription is included.
  • Tri-band access point delivering 9.4Gbps of data throughput
  • Multi-gig Ethernet port ensures full bandwidth connection for maximum speed
  • Up to 8 separate wireless networks (SSIDs)
  • 37 MIMO per group for faster data transmission
  • WPA3 encryption for the highest level of WiFi connection security
  • Cloud management without the need for a controller
  • Small form factor for a more incognito appearance
  • Simplified deployment with PoE+ for single cable power & data
  • Backwards compatible with older WiFi devices for a futureproof solution
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot