NETGEAR WB7630-10000S 1RU, Wireless Controller, 50 per controller max,

MPN
WB7630-10000S
Brand
NETGEAR
EAN-13
606449115949
Order Code
71-1644
Country of Origin
France

Discontinued by Manufacturer


ProSAFE Business Wireless Controller Bundle
Business Wireless Controller Bundle with ten 82.11ac (3x3) WAC73 Access Points
The WB763 Business Controller Bundle is the perfect offer for mid sized businesses delivering wireless with high performance 82.11 access points. The package contains one (1) WC76 Business Wireless Controller, ten (1) WAC73 82.11ac Wireless Access Points, and one (1) WC1APL license for 1 Access Point management.

Performance
Centralized management of WC76 Business Wireless Controller with redundancy as option
Premium performance of the WAC73 AP with 2 streams of data for 2.4 GHz (45 Mbps) and 5 GHz (1.3 Gbps) of reliable data delivery 82.11ac beamforming to improve range, minimizes interference while maximizing data rates Internal antennas for maximum RF performance

Scalability
Each WB763 wireless bundle includes one (1) WC76 Premium Wireless Controller, ten (1) WAC73 Business Dual Band 82.11ac (3x3) Wireless Access Points and ten (1) AP licenses.

Scalable to add additional Access Points as needed (up to 5 in total).

Business Value
Best value-for-price offering for businesses who want to benefit from the speed and features of managed 11ac wireless.
Significant bundle discount. All the benefits of a managed infrastructure at low total cost of ownership

Ease of Use
The WB763 Wireless Controller Bundle is designed for ease of ordering and simplified deployment with ten (1) 3x3 82.11ac Access Points.
Simplified logistic and deployment with single ordering SKU Controller-GUI and configuration optimized for SMB

Trustpilot