NETGEAR WB7520-10000S NETGEAR WB7520 gateway/controller 10, 100, 1000 Mbit/s

MPN
WB7520-10000S
Brand
Netgear
EAN-13
606449115888
Order Code
71-5248
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £864.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Manage thousands of users with one smart and easy controller.
Exceptional ease-of-use. Best-in-class performance. A full-featured, reliable Wireless LAN architecture. In short, the WC752 is the smart, easy choice to meet the demands of mid-size organizations with thousands of users.

Reliable, Secure and Scalable Wireless Controller for Mid-sized Businesses, Schools and Hospitals
The NETGEAR ProSAFE® Wireless Controller WC752 offers a high-performance, fully-featured, yet extremely affordable, Wireless LAN architecture to meet the demands of medium-sized businesses, schools, and hospitals with thousands of users.

Performance
- Seamless L2 and L3 fast roaming provide support for latency-sensitive applications such as video, audio and voice over wireless
- Dynamic RF Management: Automatic controls of AP transmit power and channel allocations ensure coverage by minimizing interferences
- Self-healing Wireless: Automatic WLAN healing after loss of AP or due to RF interferences adapts the power and channel of the other APs around the area
- Load balancing and rate limiting ensure fair bandwidth allocation among all clients for robust wireless connectivity
- Dynamic load balancing of clients across APs is provided based on number of clients per AP, or based on signal strength threshold/data rate threshold of clients per AP

Scalability
- The scalable WC752 Controller enables businesses to grow their wireless network as needed with a dramatic return on investment: WC752 scales up to 5 access points (AP) - and up to 15 access points (AP) with stacking
- Support of controller redundancy to maximize reliability

Business Value
- Customer floor maps: Heat maps by wireless band, wireless channel and signal strength allow real-time reporting of the wireless network status
- Redundancy for always-on reliability and peace of mind: N+1 redundancy with failover (one cold redundant Controller for 1, 2 or 3 production Controllers)
- Built to last, the WC752 Controller is backed by a Lifetime Warranty

Ease of Use
- ConႡgure the MAC address Ⴁlters, make SSID changes, and change the password for all access points—all from the single WC752 interface
- Triangulation: Administrators can easily locate known APs, rogue APs, and associated clients on the heat map
- Wireless bundles (for single and dual band APs) for ease of ordering

Reviews

Be the first to submit a review

Trustpilot