NETGEAR WAX620-100EUS 3.6 Gb/s, 2.4/5 GHz, 2.5G LAN, IEEE 802.11ax, 12

MPN
WAX620-100EUS
Brand
NETGEAR
EAN-13
606449154511
Order Code
72-0716
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Get powerful and reliable WiFi 6 connectivity for all your devices, even in high-density environments. Simplified enterprise-grade security and networking for the smaller business.

High-Performance Business WiFi
Faster and more reliable dual band WiFi 6 with 8 streams and up to 2.4Gbps in 5GHz band and 1.2Gbps in 2.4GHz band

Ideal for High Density Environments
Ultimate WiFi performance for schools, hotels, restaurants, and conference centers.

Greater Network Capacity
Enjoy 4x more connection capacity than your current WiFi and improved efficiency for longer battery life.

Seamless Wireless Mesh
Wire-free installation with other WAX62, WAX61, WAX61Y, WAC54, or WAC564 creates the perfect seamless business network.

Multi-Gigabit Speed
Includes a 2.5 Gbps Ethernet port with PoE for high speed wired network connectivity and easy wiring

Easy Setup
Set up, configure, and manage with NETGEAR Insight

Flexible Mounting
Easy to securely install on the wall of a suspended ceiling with the hardware included

Business-Level Security
WPA3 for the highest level of WiFi connection security

8 Wireless Networks (SSIDs)
Separate and secure networks for admin, guests, employees and IoT devices like cameras, locks and more

Separate VLANs
Keep admin, employee, visitor, HR, Finance department networks safely separated from each other

Reviews

Be the first to submit a review

Trustpilot