NETGEAR MSM4214X-100EUS 100 Gbps, 12x 2.5G RJ-45, 2x SFP+, 440x100x43.2 mm

MPN
MSM4214X-100EUS
Brand
Netgear
EAN-13
606449149661
Order Code
71-9018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/10/2026

Switching engineered for 1G AV over IP with PoE+, Ultra9 PoE++ and rear-facing ports ensuring a clean integration in AV racks. M425 switches come pre-configured for standard audio and video signals. When requirements are more specific, an AV user interface offers customization with port-based profiles. For audio Dante, Q-SYS and AES67 profiles are available, as well as an AVB profile requiring an AVB license sold separately. For video the M425 offers profiles for NVX, SVSI, Q-SYS, NDI, Dante etc. as well as audio/video/control mixed profiles. When multiple switches, NETGEAR IGMP Plus brings automation for you to just connect them together.

M425 Support for Audio Video Bridging (AVB)
One of the many features designed into the new M425 product line is full support for Audio Video Bridging (AVB), an industry standard for transporting content over a network. AVB is used most often when very low latency is required such as in live performances when lip sync is critical. All of the AV Line M425 switches can be optionally licensed for AVB support.
  • Dedicated AV web-based GUI interface for more specific AV installations
  • Color-based AV profiles can be applied to the different ports
  • Dante, Q-SYS, AES67 and AVB audio profiles
  • AVB requires an AVB4212P-1S license (sold separately)
  • NVX, SVSI, Q-SYS, NDI and Dante video profiles
  • Audio / video / control mixed profiles
  • Automatic switch interconnect with NETGEAR IGMP Plus
  • Common Layer 2 and Layer 3 switching engine across all M425 models
  • Built-in IT web GUI, console, telnet and SSH consistent with other NETGEAR M4xxx series
  • Feature set includes static, RIP and PIM routing, DHCP Server and PTPv2

Reviews

Be the first to submit a review

Trustpilot