NETGEAR MS108EUP-100EUS 40Gbps, 16K MAC, 8x 1/2.5G LAN RJ-45, PoE+,

MPN
MS108EUP-100EUS
Brand
Netgear
EAN-13
606449156980
Order Code
72-8539
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £287.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Provides 8 ports 1G/2.5G with 4 PoE+ ports and 4 Ultra6 PoE++ ports making it a perfect switch for WiFi 6 AP connectivity, IP surveillance and more.

Multi-Gigabit Ethernet
8 ports provide up to 2.5 Gbps of dedicated, non-blocking bandwidth each.

PoE Support
4 Ultra6 PoE++ and 4 PoE+ ports provide a total of 23W of power so you can power and connect your devices with a single wire.

Advanced PoE Controls
Manage PoE prioritization, scheduling, power limit per port, and more for simple control over all PoE-powered devices.

Non-Blocking Switching
4Gbps (1/1/1 Mbps) line rate fabric ensures congestion-free connectivity to your devices.

Fanless Design
Silent operation makes this switch perfect for noise-sensitive environments.

Versatile Mounting Options
Install your switch on your desktop, or mount it to your wall or rack with the hardware provided in the box.
  • 82.3bt standard offering up to 6W/port on Port 1-4, 82.3at (3W/port) on Port 5-8
  • Enable network configuration and management at the price point of Unmanaged Switches
  • Simple, yet useful network set-up on top of plug-and-play connectivity
  • Business-friendly and easy-to-use web browser-based management GUI
  • VLAN support for traffic segmentation
  • Quality of Service (QoS) for traffic prioritization

Reviews

Be the first to submit a review

Trustpilot