NETGEAR MS105-100EUS NETGEAR MS105-100EUS network switch Unmanaged 2.5G Ethernet

MPN
MS105-100EUS
Brand
Netgear
EAN-13
606449160093
Order Code
73-0674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NETGEAR 5-port Multi-Gigabit Unmanaged Switch, MS35, helps businesses cost-effectively expand their networks with multi-gig speeds. The MS35 Multi-Gigabit Ethernet switch comes with five (5) 2.5G ports in a metal case and can be placed on a desk or mounted on a wall with the included wall mount kit. This switch is energy efficient, built to last, and rigorously tested to provide the reliability businesses need. 82.1p traffic prioritization and jumbo frame support allow for seamless integration with more sophisticated networks.

RELIABLE PERFORMANCE
Superior network performance at non-blocking rate delivers true Multi-Gig speed with no compromise
ENERGY EFFICIENT
Energy Efficient Ethernet (IEEE 82.3az) standard, which reduces energy consumption when there is light traffic on an active port or when there is no link or no activity detected
PLUG-AND-PLAY
No software to install. No configuration needed. Zero maintenance required
SILENT OPERATION
The fanless design means zero added noise wherever its located, making it ideal for noise-sensitive environments
VERSATILE MOUNTING OPTIONS
Install your switch on your desktop, or mount it to your wall with the hardware provided in the box.

Reviews

Be the first to submit a review

Trustpilot