NETGEAR GSM4248PX-100EUS 10/100/1000BASE-T, RJ-45, PoE+, 960W, 240Gbps,

MPN
GSM4248PX-100EUS
Brand
Netgear
EAN-13
606449151732
Order Code
73-1087
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3687.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Introducing the NETGEAR AV Lineof M425 Switches, developed andengineered for audio/video professionals with dedicated service and support.M425 has been built from the ground up for the growing AV over IP market, combining years of networking expertise in AV with M43 and M45 series with best practices from leading experts in the professional AV market. AV codecs generally use 1Gbps or 1Gbps perstream and the AV Line of M425 targets the widespread 1Gbps codecs.PoE+, Ultra9 PoE++ and rear-facing ports ensure a clean integration in AV racks.M425 switches come pre-configured for standard audio and video signals. When requirements are more specific, an AV user interface offers customization with port-based profiles. For audio Dante, Q-SYS and AES67 profiles are available, as well as an AVB profile requiring an AVB license sold separately. For video the M425 offers profiles for NVX, AMX, Q-SYS, NDI, Dante etc. as well as audio/ video/control mixed profiles. When multiple switches are used, NETGEAR IGMP PlusTM brings automation for you to just connect them together, or with M43 and M45 switches.

- Dedicated AV web-based GUI interface for more specific AV installations
- Color-based AV profiles can be applied to the different ports
- Dante, Q-SYS, AES67 and AVB audio profiles
- AVB requires a license (sold separately)
- NVX, SVSI, Q-SYS, NDI and Dante video profiles
- Audio / video / control mixed profiles
- Automatic switch interconnect with NETGEAR Auto-Trunk, Auto-LAG and IGMP Plus
  • Dedicated AV web-based GUI
  • Clean integration in AV racks
  • Standard or recessed mounting with all ports in the back, or all ports in the front

Reviews

Be the first to submit a review

Trustpilot