NETGEAR GSM4248P-100EUS 10/100/1000BASE-T, RJ-45, PoE+, 480W, 96Gbps,

MPN
GSM4248P-100EUS
Brand
Netgear
EAN-13
606449151640
Order Code
71-7904
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2570.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Switching engineered for 1G AV over IP with rear-facing ports ensuring a clean integration in AV racks. Pre-configured for out of the box functionality!

Groundbreaking AV GUI
A simplified user interface makes it easy to assign configuration profiles to each port.

Multicast in an Instant
NETGEAR IGMP Plus™ provides multicast functionality right out of the box for most AV over IP applications.

Sleek, Quiet Design
Less fan noise, and mounting ears included for under-table or wall mounting.

Automatic Configuration
Auto-trunk and auto-LAG functionality auto connects with other M425 (and M43) switches.

FAST, EASY CONFIGURATION FOR AV PROS

A streamlined interface enables factory default AV settings or user-specified AV profiles to be assigned to individual ports with just a few clicks.

FOCUS ON THE EVENT NOT FAN NOISE

Most models have quiet mode which greatly reduces fan noise, and some models are even fanless.

DESIGNED FOR AV OVER IP RIGHT OUT OF THE BOX

With built-in NETGEAR IGMP Plus™, there's little-to-no setup required for flawless Video over IP delivery. Enable multicasting right out of the box.
  • Dedicated AV web-based GUI
  • Clean integration in AV racks
  • Standard or recessed mounting with all ports in the back, or all ports in the front

Reviews

Be the first to submit a review

Trustpilot