NETGEAR GSM4230P-100EUS GSM4230P-100EUS network switch Managed L2/L3 Gigabit Et

MPN
GSM4230P-100EUS
Brand
Netgear
UPC-12
606449151671
Order Code
70-5049
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1875.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Pre-configured for out-of-the-box use
NETGEAR IGMP Plus™ enables instant multicast functionality for most AV over IP installations
Dedicated AV web-based GUI interface
Unique interface designed for the AV professional with color-coded, port-based profiles
Profiles for common audio protocols
Quickly assign profiles to ports for Dante, AES67, and AVB audio configurations. AVB Requires a separate license
Video profiles built-in
Special profiles for NVX, SVSI, Q-SYS and Dante video profiles can be easily assigned to ports as needed
Unique Automatic Configuration
Auto-trunk and auto-lag functionality automatically configures other M4250 switches for use in star topology.

Multi-switch audio or single-switch video deployments
24x1G PoE+ with 300W PoE budget with 2x1G additional ports and 4xSFP 1G fiber uplinks

Layer 2/Layer 3 Switching
Common Layer 2 and Layer 3 switching engine across all M4250 models

Control methods abound
Built-in IT web GUI, console, telnet and SSH consistent with other NETGEAR M4xxx series

Standard network features
Feature set includes static, RIP and PIM routing, DHCP Server and PTPv2
  • Pre-configured for out-of-the-box use
  • Video profiles built-in
  • Dedicated AV web-based GUI interface
  • Unique Automatic Configuration
  • Profiles for common audio protocols

Reviews

Be the first to submit a review

Trustpilot