NETGEAR GS324P-100EUS GS324P Network RJ45 switch 24 ports 1 GBit/s PoE

MPN
GS324P-100EUS
Brand
Netgear
EAN-13
0606449144802
Order Code
19-3401
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £471.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

NETGEAR GS324P-100EUS is a robust networking solution designed for environments requiring reliable connectivity. This GS324P RJ45 network switch features 24 ports capable of handling data speeds up to 1 Gbit/s, ensuring efficient communication across multiple devices. The switch supports Power over Ethernet (PoE), allowing it to deliver electrical power to compatible devices such as IP cameras, VoIP phones, and wireless access points alongside data through the same cable, simplifying installation and reducing cable clutter. Engineered for both small and medium-sized business environments, the GS324P excels in applications requiring scalable and efficient network configuration capabilities. As a network switch, it serves as an integral component in LAN setups, facilitating effective data transfer and connectivity management without disruptive network overlaps.
Type Network switch
Number of Ports 24
10/100/1000 Mbps Ports 24
10G support No
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
Auto MDI/MDI-X Yes
Auto-negotiation Yes
Basic switching RJ-45 Ethernet ports quantity 24
Basic switching RJ-45 Ethernet ports type Gigabit Ethernet (10/100/1000)
Certification CB, CE LVD, UL
Colour Black
Depth 206mm
Electromagnetic compatibility CE, FCC 15 A, IC A, RCM, VCCI, KC
Ethernet ports 24
Form Factor 1U
Full duplex Yes
Harmonized System (HS) code 85176990
Heat dissipation 718.2 BTU/h
Height 43mm
Housing Material Metal
Input Current 3 A
Interfaces RJ45
Jumbo frames Yes
Jumbo frames support Yes
Latency (1 Gbps) 4 µs
LED indicators Activity, Link, PoE, Power, Speed
MAC address table 8000 entries
MAC addresses 8000
Mean time between failures (MTBF) 1193574 h
Networking standards IEEE 802.1p, IEEE 802.3at
Number of fans 1 fan(s)
Operating altitude 0 - 3000m
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 45°C
Packet buffer memory 0.192 MB
Packet forwarding rate (1 Gbps) 1448000 pps
PoE ports 16 (PoE+)
Port Type RJ45
Power consumption (max) 210 W
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) power per port 30 W
Power over Ethernet plus (PoE+) ports quantity 16
Product colour Black
Quality of Service (QoS) support Yes
Queue scheduling algorithms Weighted Round Robin (WRR)
Rack mounting Yes
Router Features PoE
Storage relative humidity (H-H) 10 - 95%
Storage temperature (T-T) -20 - 70°C
Switch Type Unmanaged
Switching Capacity 48 Gbit/s
Total Power over Ethernet (PoE) budget 190 W
Transfer Rate 1 GBit/s
Weight 2.44kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot