NETGEAR GS316P-100EUS GS316P - 16-Port Gigabit Ethernet Unmanaged PoE+

MPN
GS316P-100EUS
Brand
Netgear
EAN-13
606449146882
Order Code
72-8227
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NETGEAR 3 Series Gigabit Ethernet Unmanaged Switches with PoE provide easy, reliable, and affordable network connectivity for home and small offices. With these unmanaged plug-and-play switches, you can expand your network connections to multiple devices instantly.

The unmanaged switches provides power and data from a single Ethernet (CAT-5e) cable to devices such as IP cameras, VoIP/ Internet-based phones, wireless access points, etc. The majority of these models also support PoE power auto-balance and allocation feature.

NETGEAR’s unique PoE technology automatically balances the PoE power based on the device needs independent of PoE class detected. These switches deliver the power the device needs, at the most granular level.
  • Choice of Fast Ethernet and Gigabit Ethernet connectivity
  • Energy-efficient technology for power savings
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Non-blocking switching architecture for maximum throughput at wire speed
  • Auto-negotiation for automatic connection at the highest common speed between switch and an end device
  • Power-over-Ethernet (PoE) option available for powering IP Security Cameras, VoIP phones, wireless access points, and other PD-powered devices
  • Fanless design for silent operation
  • Desktop, wall-mountable or rack-mountable (GS324, GS348)

Reviews

Be the first to submit a review

Trustpilot