NETGEAR GS316EPP-100PES Network switch 16 ports RJ45/SFP 1 Gbps PoE

MPN
GS316EPP-100PES
Brand
NETGEAR
EAN-13
0606449154405
Order Code
19-3400
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £342.63 £291.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

NETGEAR GS316EPP-100PES is a high-performance network switch designed for efficient networking and WiFi management within professional environments. This device features 16 auto-sensing Gigabit RJ45 ports, complemented by dedicated SFP ports, and supports Power over Ethernet (PoE) to supply power and data through a single cable. Ideal for use in small to medium-sized businesses, this switch serves as a reliable lan splitter, enabling seamless network changeovers and expanding local area networks without disruption. Typical applications include connecting multiple network devices such as routers, access points, IP cameras, and VoIP phones, making it an essential component in network hubs where robust and flexible data routing is required. Engineers value the GS316EPP for its combination of performance, efficiency, and ease of integration into existing network infrastructures.
Type Network switch
Number of Ports 16
10/100/1000 Mbps Ports 15
Access Control List (ACL) Yes
Basic switching RJ-45 Ethernet ports quantity 16
Basic switching RJ-45 Ethernet ports type Gigabit Ethernet (10/100/1000)
Broadcast storm control Yes
Colour Black
Depth 102mm
DHCP features DHCP client
Ethernet ports 16
Flow control support Yes
Full duplex Yes
Gigabit Ethernet (copper) ports quantity 16
Harmonized System (HS) code 85176990
Height 27mm
Jumbo frames Yes
Jumbo frames support Yes
LED indicators Yes
Link aggregation Yes
MAC address table 4000 entries
MAC addresses 4000
Multicast support Yes
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x
Non-operating altitude 0 - 3000m
Operating altitude 0 - 3000m
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
PoE ports 15
Port Type 16 RJ45 + 1 SFP
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) ports quantity 15
Power Source DC
Power supply included Yes
Product colour Black
Quality of Service (QoS) support Yes
Router Features PoE
SFP module slots quantity 1
SFP ports 1
Stackable No
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Switch Type Managed
Switching Capacity 28 Gbit/s
Total Power over Ethernet (PoE) budget 231 W
Transfer Rate 1 GBit/s
VLAN support Yes
Web-based management Yes
Weight 0.88kg
Width 286mm

Reviews

Be the first to submit a review

Trustpilot