NETGEAR GS308EPP-100UKS GS308EPP Managed L2/L3 Gigabit Ethernet (10/100/1000) P

MPN
GS308EPP-100UKS
Brand
Netgear
UPC-12
606449153101
Order Code
70-2954
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

300 Series SOHO Plus (GS308EPP)
8-Port Gigabit Ethernet PoE+ Plus Switch (123W)
Easy to manage, fundamental network features at an affordable cost for SMBs. GS308EPP offers 123W total power budget to power devices PoE devices such as VoIP phones, IP cameras, wireless access points, etc.

Gigabit Ethernet
8 ports provide up to 1000 Mbps of dedicated, non-blocking bandwidth each.

PoE+ Support
8 PoE+ ports provide a total of 123W of power so you can power and connect your devices with a single wire.

Advanced PoE Controls
Manage PoE prioritization, PoE power limit per port, and more for simple control over all PoE-powered devices.

Non-Blocking Switching
10Gbps (10/100/1000 Mbps) line rate fabric ensures congestion-free connectivity to your devices.

Fanless Design
Silent operation makes this switch perfect for noise-sensitive environments.

Versatile Mounting Options
Install your switch on your desktop, or mount it to your wall or rack with the hardware provided in the box.
Type Gigabit Ethernet Switch
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot