NETGEAR CSM4532-100EUS NETGEAR M4500-32C Managed L2/L3/L4 1U Black

MPN
CSM4532-100EUS
Brand
Netgear
EAN-13
606449145731
Order Code
72-1240
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21960.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The trend of moving matrix switching into the Ethernet network is inevitable and SDVoE already delivers capabilities far beyond that of a traditional matrix switch. Historically it has been simple to design AV over IP systems of up to 96 I/Os using a single switch using Layer-2 Multicast IGMP. However, larger installations required data center-class 1G Ethernet switches with more complex Layer-3 Multicast Routing techniques, adding complexity and cost to the Ethernet infrastructure. As SDVoE systems become ever larger, a new class of switches has come to market. The M45 switches combine the configurability of a matrix switch with the power and scalability of Ethernet to support hundreds of AV over IP endpoints, at a price point dramatically cheaper than comparable matrix switches. Removing the need for Layer-3 PIM routing, these new switches offer IGMP Plus and greatly simplify system architectures with the same well-known IGMP techniques across the entire AV over IP network.
  • The M45-32C switch provides 32-port QSFP28 (4G, 5G and 1G fiber)
  • With 6.4Tbps non-blocking fabric and 2Bpps forwarding rate, M45-32C delivers L2/L3/L4 and IPv4/IPv6 rich services for Professional AV-over-IP installations (SDVoE-ready certified)
  • Two modular power supplies are pre-installed for 1+1 power redundancy
  • Six modular fan trays are pre-installed for 4+2 fan redundancy
  • Line-rate spine and leaf topologies with the M45-48XF8C (32-port SFP28 and 8-port QSFP28)
  • Layer 3 feature set includes static and dynamic routing with VRRP, OSPF, BGP, VRF-Lite and PIM
  • Enhanced IGMP+ implementation for plug & play multicast at Layer 2 between M43/M45 switches
  • Lifetime hardware warranty, Lifetime NBD and Lifetime online technical chat for investment protection and post-sales support

Reviews

Be the first to submit a review

Trustpilot