Neomounts WL40S-840BL14 TV Wall Mount 32-65" Full Motion Tilt Swivel 40kg Black

MPN
WL40S-840BL14
Brand
Neomounts
EAN-13
8717371448844
Order Code
21-7374
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/07/2026

The Neomounts Select WL40S-840BL14 is a fully movable wall bracket for flat screens up to 65" and a maximum load capacity of 40 kg. The versatile tilt (14°) and swivel (25°) technology allows you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL40S-840BL14 has a depth of 4.9-34.5 cm and is suitable for screens with VESA hole pattern 100x100 to 400x400mm. The holder has a sophisticated Easy Release system, with which you can attach the TV in no time at all. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket. The bracket is equipped with a high-quality steel cable guide to secure loose cables to the back of the screen. This text is machine translated.
Type Wall mount
Maximum screen size 65"
Colour Black

Reviews

Be the first to submit a review

Trustpilot