The TSILVER NewStar PLASMA-M2500 model is a mobile floor stand with electric height and tilt adjustment for displays and TVs from 42"-100" (107-254 cm). With the NewStar PLASMA-M2500 TSILVER with electric height adjustment, you can use a large format display or TV set up on the floor and on each and every situation. The TSILVER PLASMA-M2500 can be tilted by 90 degrees - also electrically. So you can set your display in a horizontal position in the table mode. Position your equipment in a matter for the standing or sitting audience and for every application anywhere in your building. Ideal for touch-screen applications and for use in the classroom, meeting room, presentation room or in the input field. The TSILVER PLASMA-M2500 is suitable for screens from 42"-100" and has a capacity of 150 kg. The trolley is suitable for screens with VESA hole patterns of 200 x 200 up to 800 x 600 mm. Behind the screen, you have 6 cm space for example, a media player or mini-computer to install. The cable can be led on the back of the bracket. With its high-quality wheels, you can use the car effortlessly over sleepers rolls. The height of the screen can be comfortably adjusted by 50 cm with the remote control. From the floor to the center is the distance of the screen of 87 cm to 137 cm adjustable The TSILVER NewStar PLASMA-M2500 comes white aluminum RAL 9006 and offers a very flexible alternative for wall, ceiling or table mounting. Everything mounting material is included in the delivery. Easy to set up
This text is machine translated.
| Type |
TV Trolley |
| Colour |
Silver |