Neomounts PLASMA-M1950E TV trolley height-adjustable 152.4-254.0 cm tiltable

MPN
PLASMA-M1950E
Brand
Neomounts
EAN-13
8717371447052
Order Code
17-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £492.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Neomounts PLASMA-M1950E TV trolley, under Manufacturer's Part Number 2309613 - Neomounts PLASMA-M1950E. This product is a height-adjustable and tiltable TV trolley designed with a robust steel framework that supports screens ranging from 152.4 cm to 254.0 cm. Key features include a versatile height adjustment mechanism and a tiltable mounting interface to accommodate optimal viewing angles. These characteristics make it ideal for dynamic environments such as conference rooms, lecture halls, and exhibition spaces where flexibility and adaptability in display settings are essential for effective communication and presentation. The PLASMA-M1950E's durability and engineering precision cater specifically to the demanding needs of professional audio-visual installations.
Type Zubehör TFT/LCD-TV
Material Steel
Cable management Yes
Colour Black
Harmonized System (HS) code 9403109800
Height 1660mm
Height adjustment type Manual
Holder Type Tiltable
Master (outer) case gross weight 41.8kg
Master (outer) case height 1305mm
Master (outer) case length 177mm
Master (outer) case net weight 41.8kg
Master (outer) case width 805mm
Max. distance to floor/ceiling 166cm
Max. load Capacity 100kg
Maximum screen size 2.54 m (100)
Maximum weight capacity 100kg
Min. distance to floor/ceiling 134cm
Minimum screen size 152.4 cm (60)
Number of displays supported 1
Package depth 805mm
Package height 1305mm
Package net weight 41.8kg
Package weight 41.8kg
Package width 177mm
Pneumatic technology No
Product colour Black
Product Type TV trolley
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 8 pc(s)
Suitable For 152,4 cm (60") - 254,0 cm (100")
Tilt angle range 0 - 15°
Tilt Range (bottom) 10°
Tilt Range (top)
Weight 38kg

Reviews

Be the first to submit a review

Trustpilot