Neomounts NSNOTEBOOK300 Neomounts NSNOTEBOOK300 Laptop stand 10-22" - universal

MPN
NSNOTEBOOK300
Brand
Neomounts
EAN-13
8717371441180
Order Code
71-7044
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts acrylic notebook riser, model NSNOTEBOOK3 is a tilt- and height adjustable notebook riser for notebooks up to 17" and 15 kilo. Stunning looks due to crystal clear acrylic material. The surface is polished for optimum appearance.

Change the viewing angle of your notebook in 4 steps from 12 to 25°. Width 34 cm, depth 27 cm and height from 14 to 2 cm in steps of 1.5 each. By using an ergonomic riser, neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

Reviews

Be the first to submit a review

Trustpilot