Neomounts NSLS300BLACK Laptop Stand Black Aluminium Adjustable Height

MPN
NSLS300BLACK
Brand
Neomounts
EAN-13
8717371442583
Order Code
17-0079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £29.47
10+ £28.83
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Neomounts NSLS300BLACK is the manufacturer's part number for the Neomounts NSLS300BLACK Laptop Stand, a versatile product within the category of displays, mounts, and docking stations. This laptop stand is constructed from high-quality black aluminium, providing durability and stability while also ensuring a lightweight structure. The stand features adjustable height settings, allowing users to position their laptops at the optimal ergonomic angle for enhanced comfort and productivity. Common engineering applications include use in workstations or offices where laptops are frequently used alongside other displays, aiding in the reduction of clutter and improving air circulation around the device. The adjustable nature of the stand makes it particularly useful in environments requiring flexibility and reconfiguration of workspaces.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Adjustable depth Yes
Cable management No
Depth 92mm
Depth adjustment range 0 - 92mm
Harmonized System (HS) code 7616991099
Height 42mm
Height adjustment Yes
Height adjustment range 0 - 42mm
Master (outer) case gross weight 15.8kg
Master (outer) case height 340mm
Master (outer) case length 320mm
Master (outer) case net weight 13.1kg
Master (outer) case width 270mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 27.9 cm (11)
Mounting Stand
Mounting Type Desk
Number of devices supported 1
Number of displays supported 1
Package depth 250mm
Package height 370mm
Package net weight 500g
Package weight 500g
Package width 15mm
Product colour Black
Product Type Laptop stand
Products per master (outer) case 30 pc(s)
Products per pallet (EU) 960 pc(s)
Warranty period 5 year(s)
Weight 0.52
Width 150mm
Width adjustment range 0 - 150mm

Reviews

Be the first to submit a review

Trustpilot