Neomounts NSLS300 Laptop stand Silver Aluminium Adjustable height

MPN
NSLS300
Brand
Neomounts
EAN-13
8717371448332
Order Code
17-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts NSLS300 refers to the Neomounts NSLS300 Laptop Stand, which is constructed from high-quality silver aluminium, featuring an adjustable height mechanism. This stand is a component within the category of displays, mounts, and docking stations, specifically designed to enhance the ergonomics of a laptop setup by allowing the user to elevate the device to a preferred viewing angle. Engineers and IT professionals may utilise this stand to create efficient and adjustable workstations, particularly in environments requiring multiple electronic devices or where space optimisation is necessary. The robust aluminium construction ensures durability and the stability required for professional and industrial applications, making it suitable for use in offices, laboratories, or technical workshops where laptops serve as primary computational tools.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Adjustable depth Yes
Cable management No
Depth 92mm
Depth adjustment range 0 - 92mm
Dimensions (L x W x H) 92 x 150 x 42 mm
Harmonized System (HS) code 7616991099
Height 42mm
Height adjustment Yes
Height adjustment range 0 - 42mm
Length 92mm
Master (outer) case gross weight 15.8kg
Master (outer) case height 340mm
Master (outer) case length 320mm
Master (outer) case net weight 13.1kg
Master (outer) case width 270mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 27.9 cm (11)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Package depth 250mm
Package height 370mm
Package weight 500g
Package width 15mm
Product colour Grey
Product Type Laptop storage stand
Products per master (outer) case 30 pc(s)
Products per pallet (EU) 960 pc(s)
Rack size 483 mm (19")
Screen size compatibility 279.4 - 431.8 mm (11 - 17)
Weight 0.47
Width 150mm
Width adjustment range 0 - 150mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot