Neomounts NSLS200 Laptop stand Height-adjustable

MPN
NSLS200
Brand
Neomounts
EAN-13
8717371448325
Order Code
17-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 300 in stock

Neomounts NSLS200 is a height-adjustable laptop stand designed to enhance ergonomics in the workspace. Categorised under displays, mounts, and docking stations, this robust stand allows for optimal positioning of laptops, aiding in the reduction of neck and back strain during prolonged use. Constructed with precision engineering, the NSLS200 features adjustable heights to support various working postures, improving user comfort and productivity. Typical applications include use in office environments, technical workstations, and at home offices where flexibility and space optimisation are essential. Its durable build supports a range of laptop sizes, proving its versatility in engineering contexts focused on ergonomic solutions.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Adjustable depth Yes
Cable management No
Depth 207mm
Depth adjustment range 0 - 207mm
Dimensions (L x W x H) 207 x 236 x 267 mm
Foldable Yes
Harmonized System (HS) code 3926909790
Height 267mm
Height adjustment Yes
Height adjustment range 207 - 267mm
Length 207mm
Master (outer) case gross weight 17.5kg
Master (outer) case height 475mm
Master (outer) case length 280mm
Master (outer) case net weight 14.5kg
Master (outer) case width 420mm
Material Plastic
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Number of height positions 6
Package depth 250mm
Package height 370mm
Package weight 1.1kg
Package width 30mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 16 pc(s)
Products per pallet (EU) 304 pc(s)
Rack size 483 mm (19")
Screen size compatibility 254 - 431.8 mm (10 - 17)
Weight 1.04
Width 236mm
Width adjustment range 0 - 236mm

Reviews

Be the first to submit a review

Trustpilot