Neomounts NSLS100 Laptop stand Tiltable, Height-adjustable

MPN
NSLS100
Brand
Neomounts
EAN-13
8717371442637
Order Code
21-7319
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NewStar universal iPad, tablet and notebook stand, model NSLS100 is a universal stand for tablets and notebooks up to 22". It offers six different tilt positions for maximum viewing comfort. Easy to fold flat, light weight and portable. Width adjustable to accommodate most size laptop computers and all tablets. The unique hollowed-out design avoids over-heating problems for maximum tablet and notebook speed. This stand holds 5 kilo, allows up to 60° angle and offers unique depth measurements of 25cm and stretchable width from 18 to 27cm. The tablet/notebook stand is supplied with a neoprene cover ideal to use as a mouse pad. This model, NS-LS100 is the ideal tool for traveling. Compact, light and easy to carry. By using an ergonomic stand neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot