Neomounts NSLS085GREY Laptop stand Height-adjustable Grey

MPN
NSLS085GREY
Brand
Neomounts
EAN-13
8717371448295
Order Code
17-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NSLS085GREY is a height-adjustable laptop stand designed to optimise ergonomic efficiency and workspace organisation. Constructed from high-quality materials, this grey laptop stand offers a stable and adjustable platform for laptops, ensuring that users can maintain proper posture during extended use. It is particularly well-suited for environments that require flexible display setups, such as engineering offices, design studios, and educational institutions where user comfort and optimal screen positioning are essential. Additionally, its compatibility with a variety of laptop sizes makes it a versatile choice within the category of displays, mounts, and docking stations. The NSLS085GREY ensures that electronic devices are securely positioned, contributing to both enhanced user experience and productivity.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Grey
Cable management No
Depth 235mm
Depth adjustment range 0 - 235mm
Dimensions (L x W x H) 235 x 223 x 124 mm
Harmonized System (HS) code 7616991099
Height 124mm
Height adjustment Yes
Height adjustment range 78 - 124mm
Length 235mm
Master (outer) case gross weight 15kg
Master (outer) case height 544mm
Master (outer) case length 250mm
Master (outer) case net weight 14kg
Master (outer) case width 365mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Number of height positions 6
Package depth 30mm
Package height 240mm
Package net weight 400g
Package weight 400g
Package width 240mm
Product colour Grey
Product Type Laptop stand
Products per master (outer) case 36 pc(s)
Products per pallet (EU) 612 pc(s)
Rack size 483 mm (19")
Screen size compatibility 254 - 431.8 mm (10 - 17)
Weight 0.43
Width 223mm
Width adjustment range 0 - 223mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot