Neomounts NSLS085BLACK Laptop stand Height-adjustable Black

MPN
NSLS085BLACK
Brand
Neomounts
EAN-13
8717371448301
Order Code
17-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Neomounts NSLS085BLACK is a height-adjustable laptop stand designed to improve ergonomics in a variety of settings. Ideal for integration in displays, mounts, and docking stations configurations, this stand supports laptops with enhanced flexibility, allowing users to adjust the height to their preferred level for optimal viewing and comfort. Constructed with robust materials to ensure stability and durability, the NSLS085BLACK is particularly suited for office environments, educational institutions, and engineering workstations where prolonged laptop use necessitates ergonomic adjustments. Its sleek black finish complements a wide array of professional settings while maintaining consistency with modern technological aesthetics. By accommodating various laptop sizes, it facilitates improved airflow and device performance, enhancing overall workstation efficiency.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Cable management No
Depth 235mm
Depth adjustment range 0 - 235mm
Dimensions (L x W x H) 235 x 223 x 124 mm
Harmonized System (HS) code 7616991099
Height 124mm
Height adjustment Yes
Height adjustment range 78 - 124mm
Length 235mm
Master (outer) case gross weight 15kg
Master (outer) case height 544mm
Master (outer) case length 250mm
Master (outer) case net weight 14kg
Master (outer) case width 365mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Number of height positions 6
Package depth 30mm
Package height 240mm
Package net weight 400g
Package weight 400g
Package width 240mm
Product colour Black
Product Type Laptop stand
Products per master (outer) case 36 pc(s)
Products per pallet (EU) 612 pc(s)
Rack size 483 mm (19")
Screen size compatibility 254 - 431.8 mm (10 - 17)
Weight 0.43
Width 223mm
Width adjustment range 0 - 223mm

Reviews

Be the first to submit a review

Trustpilot