Neomounts NSLS010 Laptop stand Height-adjustable for cooling laptops

MPN
NSLS010
Brand
Neomounts
EAN-13
8717371448349
Order Code
17-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Neomounts NSLS010 is a height-adjustable laptop stand designed to optimise the cooling efficiency of laptops within the Displays, Mounts & Docking Stations category. The stand features an adjustable height mechanism that allows for precise adjustments, providing improved ergonomics and reducing thermal build-up beneath the laptop. The unit is engineered to accommodate a range of laptop sizes, making it suitable for diverse computing environments, including office spaces and technical workstations where prolonged laptop use is common. Its robust construction ensures stability, supporting the laptop while maintaining an unobtrusive footprint on the desk. This makes it an ideal accessory for engineers seeking enhanced thermal management and ergonomic positioning in their daily computing tasks.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Cable management No
Carrying case Yes
Depth 32mm
Dimensions (L x W x H) 27 x 289 x 32 mm
Harmonized System (HS) code 7616991099
Height 32mm
Height adjustment Yes
Height adjustment range 140 - 180mm
Length 27mm
Master (outer) case gross weight 14kg
Master (outer) case height 400mm
Master (outer) case length 350mm
Master (outer) case net weight 13kg
Master (outer) case width 240mm
Material Aluminium
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 27.9 cm (11)
Mounting Stand
Mounting Type Desk
Non-slip surface Yes
Number of devices supported 1
Number of displays supported 1
Number of height positions 6
Package depth 40mm
Package height 40mm
Package net weight 300g
Package weight 300g
Package width 300mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 50 pc(s)
Products per pallet (EU) 1250 pc(s)
Screen size compatibility 279.4 - 431.8 mm (11 - 17)
Weight 0.25
Width 289mm
Width adjustment range 160 - 195mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot