Neomounts NSLC200 Neomounts NSLC200 Laptop cooler 10-22" - universal

MPN
NSLC200
Brand
Neomounts
EAN-13
8717371440671
Order Code
71-5039
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts universal notebook cooler, model NSLC2 is a universal cooling stand for notebooks up to 22".It offers different tilt positions for maximum viewing comfort. Light weight and portable. Width adjustable to accommodate most size laptop computers.

This cooler offers you more benefits. Laptops get slower due to warmth. This ideal tools reduces your laptop heath with 15 degrees preventing degradation of laptop speed. The low noise cooling fan connects to your USB port using a minimum of energy.

This stand holds 1 kilo, allows up to 1° angle and offers unique depth measurements of 9cm and stretchable width from 22 to 32cm. The notebook cooling stand is the ideal tool for traveling. Compact, light and easy to carry.

By using an ergonomic stand neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot