Neomounts NS-FS200BLACK Laptop stand Height-adjustable Tiltable Black

MPN
NS-FS200BLACK
Brand
Neomounts
EAN-13
8717371447007
Order Code
17-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £107.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NS-FS200BLACK offers a robust and versatile solution with the NS-FS200BLACK laptop stand, which features height-adjustable and tiltable functionalities to enhance ergonomic workspace configurations. Designed within the category of Displays, Mounts & Docking Stations, this stand facilitates optimal screen positioning to reduce strain during prolonged use. The black-finished structure not only provides stability but also ensures compatibility with a wide range of laptops, making it an essential accessory for office environments and engineering workstations where precision and adaptability are critical. Typical applications include utilising the stand in technical settings such as design studios or laboratories, where adjustable displays support efficiency and reduce operator fatigue.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Angle of rotation 360°
Harmonized System (HS) code 9403109800
Height 1780mm
Height adjustment range 1080 - 1780mm
Housing Material Steel
Master (outer) case gross weight 6.6kg
Master (outer) case height 1055mm
Master (outer) case length 160mm
Master (outer) case net weight 6.6kg
Master (outer) case width 360mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 15kg
Maximum weight capacity (per display) 15kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Floor
Number of displays supported 1
Package depth 360mm
Package height 1055mm
Package net weight 6.6kg
Package weight 6.6kg
Package width 160mm
Panel mounting interface 100 x 100,75 x 75 mm
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 20 pc(s)
Quantity per master (outer) case 1 pc(s)
Weight 6.408

Reviews

Be the first to submit a review

Trustpilot