Neomounts NM-M1700BLACK TV trolley height-adjustable 32"-75" rigid mount black

MPN
NM-M1700BLACK
Brand
Neomounts
EAN-13
8717371447083
Order Code
17-0043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £239.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Neomounts NM-M1700BLACK is a robust and versatile TV trolley designed to accommodate flat-panel displays ranging from 32 inches to 75 inches. This product, also known as 2309584 - Neomounts NM-M1700BLACK, features a rigid mount construction crafted from high-quality materials to ensure stability and durability. It offers height adjustability, facilitating optimal viewing angles for various environments such as conference rooms, educational settings, and trade shows. The trolley's efficient and ergonomic design enables smooth mobility over different surfaces, making it an ideal solution for engineers seeking a reliable, mobile mounting solution for audiovisual equipment.
Type Zubehör TFT/LCD-TV
Material Steel
Cable management Yes
Colour Black
Depth 60m
Harmonized System (HS) code 9403109800
Height 1542mm
Holder Type Rigid
Master (outer) case gross weight 16kg
Master (outer) case height 160mm
Master (outer) case length 950mm
Master (outer) case net weight 16kg
Master (outer) case width 690mm
Max. distance to floor/ceiling 153cm
Max. load Capacity 45kg
Maximum screen size 190.5 cm (75)
Maximum weight capacity 50kg
Min. distance to floor/ceiling 103cm
Minimum screen size 81.3 cm (32)
Number of displays supported 1
Package depth 950mm
Package height 160mm
Package net weight 20.5kg
Package weight 20.5kg
Package width 690mm
Pneumatic technology No
Product colour Black
Product Type TV trolley
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 10 pc(s)
Suitable For 81,3 cm (32") - 190,5 cm (75")
Weight 20kg

Reviews

Be the first to submit a review

Trustpilot