Neomounts MED-M100 Laptop stand Incl. mouse pad, Height-adjustable

MPN
MED-M100
Brand
Neomounts
EAN-13
8717371444587
Order Code
21-7280
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £646.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

The NewStar medical laptop cart, model MED-M100 is a mobile workplace for laptop, keyboard and mouse. This laptop cart is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by sharing a workplace over multiple rooms like hospitals. Get optimal positioning for both standing and seated users, in any part of your location. NewStars’ laptop cart increases the use of computing in numerous environments like hospitals, offices, schools, workshops and so on. By using an ergonomic cart neck- and back complaints can be avoided. The cart is easily height adjustable from 86 to 120 centimetres. A unique cable management conceals and routes cables. Hide your cables to keep the workplace nice, tidy and easy to clean.
NewStars' laptop cart, MED-M100 holds your laptop in a secure lockable cabinet and even hides your cables. The heavy duty casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds. NewStar MED-M100 is suitable for laptops, including widescreen, up to 22" (55 cm). Different mice and keyboards can be used on the adjustable keyboard and mouse holder. The total weight capacity of this cart is 50 kilogram. Open-architecture design accommodates most laptops including widescreens easing future hardware deployments and upgrades. Speedy assembly and installation. All installation material is included with the product.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Cream

Reviews

Be the first to submit a review

Trustpilot