Neomounts MED-M050 Laptop stand Height-adjustable

MPN
MED-M050
Brand
Neomounts
EAN-13
8717371446543
Order Code
21-7279
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £633.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar medical laptop trolley, Model MED-M050, is a mobile workplace for laptops. This laptop trolley is a good choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car offers the joint use of a workplace in several rooms, such as in hospitals. The optimal position for sitting or standing can be used comfortably in any room. Neowmounts by Newstars laptop trolley increases the use of computers in a wide range of environments, including hospitals, offices, schools, workshops, etc. by using an ergonomic car to avoid neck and back problems. The wagon is easily height-adjustable from 80 to 105 centimeters. An innovative cable management hides and guides cables. Hide your cables to keep the workplace neat, tidy and easy to clean. The Neowmounts by Newstars, MED-M050 laptop trolley holds your laptop and also hides your cables. The heavy rollers allow the stand to move it where you need it. Simply roll this car through doors and thresholds. Neowmounts by NewStar MED-M050 is suitable for laptops up to 18" (44 cm). The total weight capacity of this car is 8 kilograms. Quick installation and installation. All installation material is included in the delivery. This text is machine translated.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour White

Reviews

Be the first to submit a review

Trustpilot