Neomounts FPMA-MOBILE1800 Mobile Workstation 10-27" Max 6kg VESA Silver

MPN
FPMA-MOBILE1800
Brand
Neomounts
EAN-13
8717371440701
Order Code
21-7251
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £426.92 £362.88
10+ £359.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar floor stand, model FPMA-MOBILE1800 is a tiltable mobile floor stand for flat screens up to 24” for keyboards, mice and PC. This mobile stand is a great choice for space saving placement or when wall-, ceiling mounting or desk placement is not an option. This cart stretches your investment by serving a variety of projection needs by sharing a display, keyboard, mouse and PC over multiple rooms. Get optimal positioning for both standing and seated audiences, in any application, in any part of your location. NewStars’ unique tilt (25°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 0 to 180 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the stand nice and tidy. NewStars' floor stand, FPMA-MOBILE1800 holds your screen and even hides your cables. The casters allow the stand to move it to where you need it. Easily roll this cart through doorways and over thresholds. NewStar FPMA-MOBILE1800 has one pivot point and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 10 kg each screen. The stand is suitable for screens that meet VESA hole pattern 75x75 & 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. Speedy assembly and installation. All installation material is included with the product.
Type Workstation
Colour Silver

Reviews

Be the first to submit a review

Trustpilot