Neomounts FPMA-C340BLACK TV ceiling mount adjustable 32"-75" swivelling

MPN
FPMA-C340BLACK
Brand
Neomounts
EAN-13
8717371446369
Order Code
16-9971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £66.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-C340BLACK, also known by its alternate description 2309600, is a TV ceiling mount engineered to support flat screens ranging from 32 to 75 inches. This robust mount offers a versatile and adjustable solution, designed to provide optimal viewing angles with its full swivelling capabilities. Crafted for industrial and commercial applications, it is particularly suitable for environments where wall mounting is impractical, such as auditoriums, conference rooms, or retail spaces. The mount's design ensures ease of installation and maintenance, adhering to high standards of safety and durability essential for long-term use in demanding settings.
Type Zubehör TFT/LCD-TV
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 6°
Harmonized System (HS) code 7326909890
Height adjustment range 1060 - 1560mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 17.6kg
Master (outer) case height 950mm
Master (outer) case length 270mm
Master (outer) case net weight 17.6kg
Master (outer) case width 310mm
Max. load Capacity 50kg
Maximum screen size 190.5 cm (75)cm
Maximum VESA mount 400 x 400mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 81.3 cm (32)cm
Minimum VESA mount 100 x 100mm
Mounting Type Ceiling
Number of displays supported 1
Number of pivot points 1
Package depth 145mm
Package height 930mm
Package net weight 12.8kg
Package weight 8.8kg
Package width 250mm
Panel mounting interface 100 x 100,150 x 200,200 x 100,200 x 200,300 x 300,400 x 200,400 x 400
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 30 pc(s)
Rotating Yes
Rotation 6°
Suitable for (technical/physical) 81,3 cm (32") - 190,5 cm (75")cm
Swivel angle range -180 - 180°
Swivel range 360°
Swivel Range (left) 180°
Swivel Range (right) 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle 25°
Tilt angle range -25 - 0°
Tilt Range (bottom) 25°
Weight 8.358

Reviews

Be the first to submit a review

Accessories


Trustpilot