Neomounts FPMA-C020BLACK TV ceiling mount black 10-40" tiltable

MPN
FPMA-C020BLACK
Brand
Neomounts
EAN-13
8717371445690
Order Code
16-9969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £58.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-C020BLACK is a , robust TV ceiling mount designed to securely hold display screens ranging from 10 to 40 inches. This high-quality mount offers flexibility in installation through its tiltable mechanism, allowing precise angle adjustments to suit various viewing angles and environments. Engineered for compatibility and ease of use, the versatile design supports a maximum weight capacity that ensures safety and stability for both smaller and mid-sized televisions or monitors. Common applications include use in commercial settings such as offices, conference rooms, and retail spaces where screen positioning is crucial, as well as in residential areas with space constraints. The FPMA-C020BLACK is part of Neomounts' commitment to providing functional and durable mounting solutions, and it is also identified by its alternate description, 1881483.
Type Zubehör TFT/LCD-TV
Housing colour Black
Energy efficiency rating n.a
Harmonized System (HS) code 7326909890
Height adjustment range 265 - 400mm
Height adjustment type Manual
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 16.8kg
Master (outer) case height 345mm
Master (outer) case length 245mm
Master (outer) case net weight 13.8kg
Master (outer) case width 745mm
Max. distance to floor/ceiling 40cm
Max. load Capacity 20kg
Maximum screen size 101.6 cm (40)cm
Maximum VESA mount 200 x 200mm
Maximum weight capacity 20kg
Maximum weight capacity (per display) 20kg
Min. distance to floor/ceiling 26.5cm
Minimum screen size 25.4 cm (10)cm
Minimum VESA mount 75 x 75mm
Mounting Type Ceiling
Number of displays supported 1
Package depth 90mm
Package height 330mm
Package net weight 1.72kg
Package weight 1.7kg
Package width 228mm
Panel mounting interface 100 x 200,100 x 100,200 x 100,200 x 200,75 x 75,75 x 200
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 120 pc(s)
Rotating Yes
Suitable for (technical/physical) 25,4 cm (10") - 101,6 cm (40")cm
Swivel range 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 90°
Tilt Range (bottom) 90°
Weight 16.8kg

Reviews

Be the first to submit a review

Trustpilot