Neomounts FL50S-825BL1 TV trolley Tiltable Height-adjustable Floor stand

MPN
FL50S-825BL1
Brand
Neomounts
EAN-13
8717371449650
Order Code
16-9968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £557.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Neomounts FL50S-825BL1, is a TV trolley specifically designed as a tiltable and height-adjustable floor stand, designated with the alternate description 2705100. This product offers engineers a versatile solution for accommodating various screen sizes in dynamic environments such as conference rooms, classrooms, or exhibition spaces. The stand's robust construction ensures stability, while its adjustability allows for optimal viewing angles and heights, catering to diverse installation requirements. Its tiltable design facilitates glare reduction and enhances audience engagement by providing customisable positioning. The Neomounts FL50S-825BL1 serves as a practical and efficient option for securely displaying visual presentations or informational content in professional settings.
Type Zubehör TFT/LCD-TV
Material Steel
Cable management Yes
Colour Black
Depth 70.2cm
Dimensions (W x H x D) 90.3 x 175 x 70.2 cm
Harmonized System (HS) code 9403109800
Height 175cm
Height adjustment Yes
Height adjustment type Manual
Holder Type Floor stand
Master (outer) case gross weight 32.1kg
Master (outer) case height 1149mm
Master (outer) case length 232mm
Master (outer) case net weight 25.8kg
Master (outer) case width 469mm
Max. distance to floor/ceiling 153.5cm
Max. load Capacity 70kg
Maximum screen size 190.5 cm (75)
Maximum weight capacity 70kg
Min. distance to floor/ceiling 114.5cm
Minimum screen size 94 cm (37)
Number of displays supported 1
Package depth 232mm
Package height 1149mm
Package net weight 32.1kg
Package weight 32.1kg
Package width 469mm
Pneumatic technology No
Product colour Black
Product Type TV trolley
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 12 pc(s)
Suitable For 94,0 cm (37") - 190,5 cm (75")
Tilt angle range -5 - 0°
Tilt Range (bottom) 5°
Warranty period 5 year(s)
Weight 20kg
Width 90.3cm

Reviews

Be the first to submit a review

Trustpilot