Neomounts FL15-750WH1 Tablet PC stand Universal 24,6 cm (9,7") - 27,9 cm (11")

MPN
FL15-750WH1
Brand
Neomounts
EAN-13
8717371449353
Order Code
21-7165

Discontinued


The Neowmounts by NewStar FL15-750WH1 is a tablet floor stand that can be installed in both portrait and landscape orientation. The clever design includes six different tablet inserts, making the tablet holder suitable for most 9.7-11-inch tablets, including iPad Pro gen 1-5, iPad Air 1-4, iPad 5-9, Samsung Galaxy Tab A, Tab A7 and Tab S6. The tablet floor stand has an anti-theft lock and a screw base for added security. Anti-slip pads protect the tablet from scratches and the steel construction ensures a secure and stable stand. The floor stand is also equipped with a special socket strip compartment. The cable management system allows cables to pass through the inside of the stand.
Type Tablet PC stand
Integral Fan No
Colour White

Trustpilot