Neomounts DS15-650WH1 Tablet PC stand Universal 24,6 cm (9,7") - 27,9 cm (11")

MPN
DS15-650WH1
Brand
Neomounts
EAN-13
8717371449315
Order Code
21-7156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Neowmounts by NewStar DS15-650WH1 is a tablet table mount that rotates 90° so you can switch between portrait and landscape orientation. The holder can be tilted up to 75° for a comfortable viewing position. The clever design includes six different tablet inserts, making the tablet holder suitable for most 9.7-11-inch tablets, including iPad Pro gen 1-5, iPad Air 1-4, iPad 5-9, Samsung Galaxy Tab A, Tab A7 and Tab S6. The tablet mount is equipped with theft protection and a screw-on base for added security. Anti-slip pads protect the tablet from possible scratches and the steel construction ensures a secure and stable stand. The cable management system allows cables to pass through the enclosure.
Type Tablet PC stand
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot