Neomounts DS15-630WH1 Tablet PC stand Universal

MPN
DS15-630WH1
Brand
Neomounts
EAN-13
8717371449339
Order Code
21-7154
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Neomounts DS15-630WH1 is a table/wall mount for tablets that can be rotated 90° so you can switch between portrait and landscape mode. The smart design includes six different tablet inserts, making the tablet holder suitable for a variety of 9.7-11-inch tablets*. The tablet holder is equipped with theft protection and can be mounted on a table top or on a wall. Anti-skid pads protect the tablet against scratches and the steel structure provides for a safe and firm stand. The cable management system allows cables to pass through the housing. * Suitable for: 9.7" iPad 5/6, iPad Air 1/2 and iPad Pro (Gen 4) 5" iPad 3/8/9 and 10.5" iPad Air 3, iPad Pro (Gen 2) 11" iPad Pro (Gen 7/1/10.2) and 10.9" iPad Air 4 10.4" Samsung Galaxy Tab A7 10.1" Samsung Galaxy Tab A 10.4" Samsung Galaxy Tab S6 Tab
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour White

Reviews

Be the first to submit a review

Trustpilot