Neomounts DS15-545WH1 Neomounts DS15-545WH1 Tablet holder desk clamp 4.7-12.9" -

MPN
DS15-545WH1
Brand
Neomounts
EAN-13
8717371441524
Order Code
73-0709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts DS15-545WH1 is an universal tablet mount for tablets from 4,7" up to 12,9" with a weight capacity of 1 kg. The tablet mount has 3 pivoting points and is ideal for hands-free video calling, watching a movie, playing a game or to use a tablet as a second screen.

The integrated ball joint allows the mount to rotate 36° so you can switch between portrait and landscape position. Additionally, the clever tilt (27°) and swivel (14°) options allow the stand to further change to the ideal viewing angle. Soft rubber pads protect your device from any scratches and the solid base with anti-skid silicon pads ensure solid positioning of your device.

Reviews

Be the first to submit a review

Trustpilot