Neomounts CL35-340BL22 Ceiling mount height-adjustable swivelling tiltable

MPN
CL35-340BL22
Brand
Neomounts
EAN-13
8717371447472
Order Code
16-9924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts CL35-340BL22, is a ceiling mount that is height-adjustable, swivelling, and tiltable, providing robust solutions for dynamic display installations. The product, also known under the alternate description 3412085 - Neomounts CL35-340BL22, is engineered for precision positioning of screens in environments requiring adjustable viewing angles and is ideal for both commercial and industrial settings. The mount's design accommodates varied screen weights and sizes while enabling secure and stable attachment to structural ceilings. Typical engineering applications include use in control rooms, conference facilities, and retail display setups, where adaptability in screen orientation is critical.
Type Roof suspension bracket
Housing colour Black
Energy efficiency rating n.a
Add-on displays 2
Angle of rotation 6°
Cable management Yes
Depth 168mm
Depth (max) 16.8cm
Dimensions (W x H x D) 226 x 1680 x 168mm
Harmonized System (HS) code 7326909890
Height adjustment range 1060 - 1560mm
Height adjustment type Manual
Holder Type Roof suspension bracket
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 17.3kg
Master (outer) case height 955mm
Master (outer) case length 310mm
Master (outer) case net weight 16.2kg
Master (outer) case width 330mm
Material (details) Steel
Max. distance to floor/ceiling 1560mm
Max. load Capacity 90kg
Maximum screen size 109.2 cm (43)cm
Maximum VESA mount 200 x 200mm
Maximum weight capacity 45kg
Maximum weight capacity (per display) 45kg
Min. distance to floor/ceiling 1060mm
Minimum screen size 58.4 cm (23)cm
Minimum VESA mount 100 x 100mm
Mounting Type Ceiling
Number of displays supported 2
Package depth 145mm
Package height 935mm
Package weight 8.1kg
Package width 310mm
Panel mounting interface 100 x 200,100 x 100,200 x 100,200 x 200
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 20 pc(s)
Rotating Yes
Rotation 3°
Suitable for (technical/physical) 58,4 cm (23") - 106,7 cm (42")cm
Swivel angle range -180 - 180°
Swivel Range (left) 180°
Swivel Range (right) 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -20 - 5°
Tilt Range (bottom) 20°
Tilt Range (top) 5°
Warranty period 5 (s)Year
Weight 6.72kg
Width 226mm

Reviews

Be the first to submit a review

Trustpilot