Neomounts by Newstar NS-WS300BLACK Sit-stand workstation - Gas Spring

MPN
NS-WS300BLACK
EAN-13
8717371447120
Order Code
21-7380
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/07/2026

The Neowmounts by NewStar NS-WS300BLACK Seat Stand Workstation transforms a tabletop into a healthy sit-stand workstation. This workstation has a large top work surface and a lower drawer for keyboard and mouse. With the spring-supported lifting mechanism, you can switch between seats and stand in just a few seconds. This ergonomic product offers maximum comfort, freedom of movement and productivity. It holds up to 17 kg/37.5 lbs in any position. Enjoy the health benefits of standing while you work. - the work surface (95 x 40 cm - 15 kg/33.1 lbs) offers space for two monitors or a monitor and a laptop. - the ergonomic keyboard tray (95 x 30 cm - 2 kg/4.4 lbs) maintains the height between the keyboard and the work surface and thus prevents neck tension while sitting or standing. - infinitely adjustable height (11 - 51 cm); allows comfortable standing or sitting as you wish. - With the gas spring lift mechanism you can easily move the desk with your devices up and down. - With the double handle you can easily activate and deactivate the height adjustment. - robust construction; stable and solid, even when fully extended. No mounting required, ready to use from the box. This text is machine translated.
Type Workstation
Colour Black

Reviews

Be the first to submit a review

Trustpilot