Neomounts BEAMER-W050SILVER Projector wall mount Silver Tiltable Rotatable

MPN
BEAMER-W050SILVER
Brand
Neomounts
EAN-13
8717371442323
Order Code
16-9918
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts BEAMER-W050SILVER, with manufacturer part number 1286129, is a projector wall mount engineered for versatile installation applications. It is designed in a silver finish and offers features such as tiltable and rotatable adjustments, allowing precise positioning for optimal projection angles. This mount is crafted to accommodate various projector models, providing stable and durable support for projection in professional settings like boardrooms, educational institutions, and conference halls. Its robust construction ensures reliable positioning, enabling clear and consistent presentations across diverse viewing scenarios. The Neomounts BEAMER-W050SILVER facilitates effective spatial management, improving viewing efficiency by enabling projectors to be securely mounted on walls.
Weight Capacity 12kg
Tilt Range (top) +90°
Colour Silver
Content 1
Depth 470mm
Depth adjustment range 370 - 470mm
Dimensions (L x W x H) 20 x 18 x 41 cm
Distance to the wall (max) 47cm
Distance to the wall (min) 37cm
Distance to wall (max.) 47cm
Distance to wall (min.) 31cm
Harmonized System (HS) code 7326909890
Height 41cm
Height adjustment Yes
Height adjustment range 0 - 50mm
Housing Material Steel
Length 20cm
Master (outer) case gross weight 10.5kg
Master (outer) case height 240mm
Master (outer) case length 437mm
Master (outer) case net weight 9.3kg
Master (outer) case width 590mm
Mounting Type Wall
Package depth 182mm
Package height 191mm
Package weight 2.8kg
Package width 403mm
Product colour Silver
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 63 pc(s)
Rack size 483 mm (19")
Rotatable Yes
Rotating Yes
Swivel angle 360°
Swivel angle range 0 - 360°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 90°
Tilt Range (bottom) -90°
Type Projector wall mount
Weight 3kg
Width 18cm
Width adjustment range 0 - 390mm

Reviews

Be the first to submit a review

Trustpilot